Samsung VG-SCFC75SGMXC TV Frame TV & Multimedia Accessories Silver 75 inch

Order Code:

17-5524

Brand: Samsung MPN: VG-SCFC75SGMXC EAN-13: 8806094913637

Discontinued


Samsung VG-SCFC75SGMXC, also referred to as 2802746, is designed as a premium accessory for enhancing the aesthetic appeal and functionality of 75-inch Frame TVs. Crafted in a silver finish, it seamlessly integrates with contemporary interiors and complements the minimalist design of modern television frames. Engineered for precise fitment, it accommodates the alignment and secure installation of the TV, offering both structural support and a sophisticated appearance. This product is typically employed in engineering settings where mounting precision and reliability are paramount, such as in multimedia display environments and professional audio-visual installations. The frame accessory's compatibility and durable construction ensure it meets the demands of both domestic and commercial applications.
Type Flatscreen TV frame
Brand compatibility Samsung
Compatibility The Frame LS03C Series
Compatible With Samsung
Display diagonal 190.5 cm (75)
Left & right piece dimensions (WxDxH) 19.6 x 965.4 x 28 mm
Maximum screen size 190.5 cm (75)
Package depth 1780 mm
Package height 97 mm
Package weight 2.43 kg
Package width 1780 mm
Product colour Sand
Product Type Flatscreen TV frame
Screen size diagonal (inches) 1in
Top & bottom piece dimensions (WxDxH) 19.6 x 1687.4 x 28 mm
Warranty period 1 year(s)
Weight 1.42 kg

Trustpilot