Renkforce RF-4452664 Networks Cable reel Orange Round Cable 90m CAT 7a S/FTP |
17-4072
|
|
Despatched within 4 working days - 161 in stock
|
1+ £113.48
Price per unit Ex VAT
|
RJ45 socket |
23 |
Round |
|
|
|
|
90.00m |
|
Orange |
Copper |
1 |
|
1000MHz |
|
CAT 7a |
Networks Cable reel |
RJ45 plug |
S/FTP |
RJ45 socket |
Renkforce RF-4452666 Network Cable Reel CAT 7a S/FTP 50m Orange Round |
17-4073
|
|
Despatched within 4 working days - 75 in stock
|
1+ £103.73
Price per unit Ex VAT
|
RJ45 socket |
23 |
Round |
|
|
|
|
50m |
|
Orange |
Copper |
1 |
|
1000MHz |
|
CAT 7a |
Networks Cable reel |
RJ45 plug |
S/FTP |
RJ45 socket |
Renkforce RF-4531570 Networks Adapter CAT 6A RJ45 socket to socket Black |
17-4270
|
|
Despatched within 4 working days - 1,729 in stock
|
3+ £1.70
Price per unit Ex VAT
|
Network adapter |
|
|
|
|
|
|
|
|
Black |
|
1 |
|
|
|
CAT 6A |
|
RJ45 socket |
|
RJ45 socket |
Renkforce RF-4531572 RJ45 Network Adapter Black CAT 6A Patch Cable Adapter |
17-4271
|
|
|
1+ £4.99
Price per unit Ex VAT
|
Network adapter |
|
Round |
|
|
|
|
|
|
Black |
|
1 |
|
|
|
CAT 6A |
|
RJ45 socket |
|
RJ45 socket |
Renkforce RF-4531598 Networks Adapter RJ45 CAT 6A 1x RJ45 socket 1x RJ45 socket |
17-4278
|
|
Despatched within 4 working days - 1,579 in stock
|
2+ £2.37
Price per unit Ex VAT
|
Network adapter |
|
|
|
|
Keystone |
|
|
|
|
|
1 |
Yes |
|
|
CAT 6A |
|
RJ45 socket |
|
RJ45 socket |
Renkforce RF-4533938 Adapter RJ45 to RJ45 CAT 6 Black |
17-4283
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £6.08
Price per unit Ex VAT
|
RJ45 Socket |
|
Round |
Cable Mount |
|
|
Unshielded |
|
8P8C |
Black |
|
1 |
|
|
Cat 6 |
CAT 6 |
Networks Adapter |
RJ45 socket |
|
RJ45 socket |
Renkforce RF-4538138 Network Adapter Metal 2x RJ45 Sockets to 1x RJ45 Plug 15cm |
17-4302
|
|
Despatched within 4 working days - 1,100 in stock
|
2+ £3.01
Price per unit Ex VAT
|
Network adapter |
|
Round |
|
gold plated connectors |
|
|
15.00cm |
|
Metal |
Copper |
2 |
|
|
|
CAT 6 |
|
RJ45 socket |
|
RJ45 plug |
Renkforce RF-4538140 RJ45 T adapter CAT 5e Metal Patch Cable 15 cm |
17-4303
|
|
Despatched within 4 working days - 521 in stock
|
2+ £2.84
Price per unit Ex VAT
|
Network adapter |
|
Round |
|
gold plated connectors |
|
|
15.00cm |
|
Metal |
Copper |
2 |
|
|
|
CAT 5e |
|
RJ45 socket |
|
RJ45 plug |
Renkforce RF-4562732 Networks Adapter CAT 6 Metal Patch Cable Adapter |
17-4348
|
|
Despatched within 4 working days - 2,861 in stock
|
3+ £1.55
Price per unit Ex VAT
|
Network adapter |
|
|
|
|
|
|
|
|
Metal |
|
1 |
|
|
|
CAT 6 |
|
RJ45 socket |
|
RJ45 socket |
Renkforce RF-4712202 Networks Adapter CAT 6 Black RJ45 socket to RJ45 socket |
17-4400
|
|
Despatched within 4 working days - 418 in stock
|
3+ £1.82
Price per unit Ex VAT
|
Network adapter |
|
|
|
screwable |
|
|
|
|
Black |
|
1 |
|
|
|
CAT 6 |
|
RJ45 socket |
|
RJ45 socket |
Renkforce RF-5264730 Cable reel Patch Cable Black PUR 60 m CAT 6A S/FTP |
17-4723
|
|
Despatched within 4 working days - 55 in stock
|
1+ £84.16
Price per unit Ex VAT
|
RJ45 socket |
26 |
Round |
|
|
|
|
60m |
|
Black |
Copper |
1 |
|
500MHz |
|
CAT 6A |
Networks Cable reel |
RJ45 socket |
S/FTP |
RJ45 socket |
Renkforce RF-5264732 Cable reel RJ45 CAT 6A Black 60m S/FTP PUR coating |
17-4724
|
|
Despatched within 4 working days - 97 in stock
|
1+ £87.45
Price per unit Ex VAT
|
RJ45 socket |
26 |
Round |
|
|
|
|
60m |
|
Black |
Copper |
1 |
|
500MHz |
|
CAT 6A |
Networks Cable reel |
RJ45 plug |
S/FTP |
RJ45 socket |
Renkforce RF-5264734 CAT 6a RJ45 Network Cable Reel 50m Orange Halogen-free |
17-4725
|
|
Despatched within 4 working days - 30 in stock
|
1+ £116.52
Price per unit Ex VAT
|
RJ45 socket |
23 |
Round |
|
|
|
|
50m |
|
Orange |
Copper |
1 |
|
500MHz |
|
CAT 6a (CAT 7 cable) |
Networks Cable reel |
RJ45 plug |
S/FTP |
RJ45 socket |
Renkforce RF-5264736 Network Cable Reel Orange Halogen-free 90 m CAT 6a |
17-4726
|
|
Despatched within 4 working days - 64 in stock
|
1+ £132.17
Price per unit Ex VAT
|
RJ45 socket |
23 |
Round |
|
|
|
|
90m |
|
Orange |
Copper |
1 |
|
500MHz |
|
CAT 6a (CAT 7 cable) |
Networks Cable reel |
RJ45 plug |
S/FTP |
RJ45 socket |