Renkforce RF-4538138 Network Adapter Metal 2x RJ45 Sockets to 1x RJ45 Plug 15cm

MPN
RF-4538138
Brand
Renkforce
EAN-13
4064161081076
Order Code
17-4302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,100 in stock

Renkforce RF-4538138 is a network adapter identified by the alternate description 2269069 - Renkforce RF-4538138. This product is designed with dual RJ45 sockets and a single RJ45 plug, all housed within a robust metal casing, providing durable connections suitable for various network configurations. With a 15 cm length, this adapter is ideal for simplifying network cabling by allowing two Ethernet connections to converge into one, facilitating efficient space management in server rooms, data centres, and structured cabling systems. Such solutions are crucial for network engineers looking to optimise network layouts without compromising on performance or reliability. This component is particularly useful in environments where cable routing is constrained but where network reliability is critical.
Type Network adapter
Cable Design Round
Cable features gold plated connectors
Cable Length 15.00cm
Cable Use Networks
Colour Metal
Connection Type RJ45
Connector Version straight
Core Material Copper
No. of A connectors 2
No. of B connections 1
Specification CAT 6
Type A RJ45 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot