Renkforce RF-4533938 Adapter RJ45 to RJ45 CAT 6 Black

MPN
RF-4533938
Brand
Renkforce
EAN-13
4064161077055
Order Code
17-4283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Renkforce RF-4533938, also known by its alternate description 2266969, is a high-performance RJ45 to RJ45 adapter designed for CAT 6 applications. This adapter facilitates reliable and efficient network connections by ensuring minimal signal loss and maintaining the integrity of data transmissions across Ethernet cables. Its robust construction and adherence to the CAT 6 standards make it suitable for use in network installations where high data transfer rates and secure connections are critical. Typically employed in structured cabling systems and data centre environments, the Renkforce RF-4533938 supports both residential and commercial network infrastructures requiring seamless integration across devices within a network.
Type RJ45 Socket
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Cable Design Round
Cable Use Networks
Colour Black
Connection Type RJ45
Connector Version straight
LAN Category Cat 6
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Specification CAT 6
Type A RJ45 socket
Type B RJ45 socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot