Renkforce RF-4712202 Networks Adapter CAT 6 Black RJ45 socket to RJ45 socket

MPN
RF-4712202
Brand
Renkforce
EAN-13
4064161167626
Order Code
17-4400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

Renkforce RF-4712202, also known by the alternate description 2356101, is a network adapter specifically engineered for reliable and efficient connectivity. This adapter is characterised by its robust black housing and features an RJ45 socket-to-RJ45 socket configuration, adhering to Category 6 specifications, which ensures high-speed data transfer rates suitable for modern networking demands. Its application is prevalent in scenarios requiring seamless extension or connection of Ethernet cables within both residential and commercial network infrastructures. The RF-4712202's compatibility with CAT 6 standards makes it an ideal component for facilitating data-intensive operations, such as in data centres and enterprise-level network environments.
Type Network adapter
Cable features screwable
Cable Use Networks
Colour Black
Connection Type RJ45
Connector Version straight
No. of A connectors 1
No. of B connections 1
Specification CAT 6
Type A RJ45 socket
Type B RJ45 socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot