Renkforce RF-4531570 Networks Adapter CAT 6A RJ45 socket to socket Black

MPN
RF-4531570
Brand
Renkforce
EAN-13
4064161071763
Order Code
17-4270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,729 in stock

Renkforce RF-4531570 is , also known by the alternate description 2265785 - Renkforce RF-4531570, which functions as a network adapter featuring a CAT 6A RJ45 socket-to-socket configuration. This adapter is designed to provide high-speed data transmission with enhanced performance, capable of handling network applications that require up to 10 Gbps over Ethernet. The RF-4531570 is housed in a durable black casing, ensuring robust connections for both residential and commercial installations. Commonly employed in network infrastructure setups, this adapter is suited for use in structured cabling and backbones where reliability and speed are critical. Its design facilitates easy integration into existing systems, making it a valuable component for professionals managing extensive network installations.
Type Network adapter
Cable Use Networks
Colour Black
Connection Type RJ45
Connector Version straight
No. of A connectors 1
No. of B connections 1
Specification CAT 6A
Type A RJ45 socket
Type B RJ45 socket

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot