Renkforce RF-5264736 Network Cable Reel Orange Halogen-free 90 m CAT 6a

MPN
RF-5264736
Brand
Renkforce
EAN-13
4064161233789
Order Code
17-4726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £132.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Renkforce RF-5264736, also referenced as 2632368, is a network cable reel engineered for demanding applications requiring halogen-free and flame-retardant cabling solutions. This product features 90 metres of unshielded twisted pair (UTP) cable compliant with CAT 6a standards, providing reliable data transmission in high-frequency installations with bandwidths up to 500 MHz. Its distinctive orange jacket enhances visibility and safety, making it suitable for both temporary and permanent networking setups often needed in environments such as data centres, construction sites, and large industrial facilities. The cable's flexibility and durable design ensure ease of installation in complex routing scenarios while maintaining optimal performance even in challenging conditions.
Type RJ45 socket
AWG 23
Cable Design Round
Cable Length 90m
Cable Use Networks
Colour Orange
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
No. of A connectors 1
No. of B connections 1
Product Type Networks Cable reel
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot