Renkforce RF-4452664 Networks Cable reel Orange Round Cable 90m CAT 7a S/FTP

MPN
RF-4452664
Brand
Renkforce
EAN-13
4064161019086
Order Code
17-4072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £113.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

Renkforce RF-4452664, also known as part number 2226332, is a premium networks cable reel designed to facilitate high-speed data transmission across substantial distances. This product features an orange round cable with a length of 90 metres, adhering to the CAT 7a S/FTP standard, which ensures superior shielding performance and minimal interference. The cable's robust construction makes it well-suited for professional applications, such as in data centres, enterprise network installations, or any environment requiring reliable and high-bandwidth connectivity. Engineers will appreciate the S/FTP (Shielded Foiled Twisted Pair) design, which provides excellent electromagnetic compatibility, crucial for maintaining signal integrity in electrically noisy industrial or commercial settings. This product is ideal for long-term installations where performance and durability are paramount.
Type RJ45 socket
AWG 23
Cable Design Round
Cable Length 90.00m
Cable Use Networks
Colour Orange
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 1000MHz
No. of A connectors 1
No. of B connections 1
Product Type Networks Cable reel
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot