Renkforce RF-5264730 Cable reel Patch Cable Black PUR 60 m CAT 6A S/FTP

MPN
RF-5264730
Brand
Renkforce
EAN-13
4064161233758
Order Code
17-4723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £84.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Renkforce RF-5264730, known alternately as product number 2632365, is a cable reel featuring a robust 60-metre CAT 6A patch cable. This particular cable, encased in a durable black polyurethane (PUR) jacket, is built to S/FTP specifications, ensuring superior shielding against electromagnetic interference and Crosstalk, making it ideal for high-performance networking environments. The cable's Category 6A classification indicates its suitability for 10GBASE-T Ethernet, offering reliable data transmission up to 500 MHz. Typical engineering applications for this cable include use in data centres, telecommunications facilities, and other demanding IT infrastructure environments where high-speed, stable connections are critical.
Type RJ45 socket
AWG 26
Cable Design Round
Cable Length 60m
Cable Use Networks
Colour Black
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
No. of A connectors 1
No. of B connections 1
Product Type Networks Cable reel
Shielding S/FTP
Specification CAT 6A
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot