Renkforce RF-4531572 RJ45 Network Adapter Black CAT 6A Patch Cable Adapter

Order Code:

17-4271

Brand: Renkforce MPN: RF-4531572 EAN-13: 4064161071770
  • Country of Origin: China
  • View All

Discontinued


Renkforce RF-4531572, also referred to by its alternate description 2265786, is a black RJ45 network adapter designed for applications requiring high-speed data transfer. As a Category 6A (CAT 6A) patch cable adapter, it supports data transmission speeds up to 10 Gbps over a 100-metre maximum distance, making it suitable for advanced networking environments that demand enhanced performance and reduced crosstalk. Engineered with precision, this adapter ensures reliable connectivity for structured cabling systems in both residential and commercial settings, including data centres and enterprise networks. Its robust construction and adherence to stringent CAT 6A standards make it an excellent choice for engineers seeking to optimise network infrastructure with high-performance interconnections.
Type RJ45 socket
Cable Design Round
Cable Use Networks
Colour Black
Connection Type RJ45
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Specification CAT 6A
Type A RJ45 socket
Type B RJ45 socket

Alternatives (3)


Trustpilot