Renkforce RF-5264734 CAT 6a RJ45 Network Cable Reel 50m Orange Halogen-free

MPN
RF-5264734
Brand
Renkforce
EAN-13
4064161233772
Order Code
17-4725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £116.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Renkforce RF-5264734, also known as the 2632367 - Renkforce RF-5264734, is a CAT 6a RJ45 network cable reel that provides a length of 50 metres and is specifically designed to offer reliable high-speed data transmission. The cable is halogen-free, making it an ideal choice for environments where safety and reduced toxic emissions in the event of a fire are vital. With its distinctive orange sheath, the cable is easy to identify and manage within complex wiring systems. Typical engineering applications include its use in data centres, broadcast studios, and industrial environments where robust and efficient networking solutions are required. The product's compatibility with CAT 6a standards ensures support for gigabit networks, making it suitable for demanding network infrastructures that require high bandwidth.
Type RJ45 socket
AWG 23
Cable Design Round
Cable Length 50m
Cable Use Networks
Colour Orange
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
No. of A connectors 1
No. of B connections 1
Product Type Networks Cable reel
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot