Renkforce RF-4538140 RJ45 T adapter CAT 5e Metal Patch Cable 15 cm

MPN
RF-4538140
Brand
Renkforce
EAN-13
4064161081083
Order Code
17-4303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

Renkforce RF-4538140, also known as 2269070 - Renkforce RF-4538140, is a meticulously engineered RJ45 T adapter designed for CAT 5e network applications. This product features a robust metallic construction that ensures optimal durability and reliable performance in demanding environments. The patch cable measures 15 cm in length, providing compact and flexible connectivity solutions for data transmission tasks. Suitable for use in network testing, diagnostic setups, or extending Ethernet connections in confined spaces, this adapter is an essential component for professionals seeking efficient networking solutions. Its design facilitates straightforward integration into existing systems, supporting seamless data transfer and network expansion initiatives.
Type Network adapter
Cable Design Round
Cable features gold plated connectors
Cable Length 15.00cm
Cable Use Networks
Colour Metal
Connection Type RJ45
Connector Version straight
Core Material Copper
No. of A connectors 2
No. of B connections 1
Specification CAT 5e
Type A RJ45 socket
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot