Renkforce RF-4531598 Networks Adapter RJ45 CAT 6A 1x RJ45 socket 1x RJ45 socket

MPN
RF-4531598
Brand
Renkforce
EAN-13
4064161071886
Order Code
17-4278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,579 in stock

Renkforce RF-4531598, also known as 2265799, is a high-performance network adapter designed for robust data transmission. This adapter features two RJ45 sockets and is compatible with Category 6A cabling, ensuring optimal connectivity and speed for modern data networks. Engineered for seamless integration, the Renkforce RF-4531598 offers reliable, low-latency connections ideal for data centres, server rooms, and high-speed office networks where efficient data transfer is crucial. The device is suitable for Ethernet connections requiring consistent performance and can be implemented in both commercial and residential setups to enhance network stability and bandwidth capacity.
Type Network adapter
Cable Use Networks
Compatible With Keystone
Connection Type RJ45
Connector Version straight
No. of A connectors 1
No. of B connections 1
Specification CAT 6A
Tool-free installation Yes
Type A RJ45 socket
Type B RJ45 socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot