Renkforce RF-5264732 Cable reel RJ45 CAT 6A Black 60m S/FTP PUR coating

MPN
RF-5264732
Brand
Renkforce
EAN-13
4064161233765
Order Code
17-4724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £87.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Renkforce RF-5264732, also known as the alternate description 2632366, is a high-performance cable reel designed for demanding networking applications. This product features a 60-metre length of RJ45 CAT 6A cabling, providing exceptional data transmission capabilities suitable for environments requiring robust signal integrity and reduced crosstalk. The S/FTP (Shielded Foiled Twisted Pair) configuration enhances the shielding effectiveness, making it well-suited for installations in industrial settings where electromagnetic interference is a concern. The cable is protected by a durable PUR (Polyurethane) coating, offering excellent resistance to abrasion and mechanical stress, making it ideal for temporary or permanent network connections in harsh outdoor or indoor environments. The Renkforce RF-5264732 is a reliable choice for engineers looking to establish secure, high-speed connections in complex cabling scenarios.
Type RJ45 socket
AWG 26
Cable Design Round
Cable Length 60m
Cable Use Networks
Colour Black
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
No. of A connectors 1
No. of B connections 1
Product Type Networks Cable reel
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot