Renkforce RF-4452666 Network Cable Reel CAT 7a S/FTP 50m Orange Round

MPN
RF-4452666
Brand
Renkforce
EAN-13
4064161019093
Order Code
17-4073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £103.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Renkforce RF-4452666, with an alternate description as 2226333, is a high-performance network cable reel crafted to deliver optimal data transmission. This product features a CAT 7a S/FTP specification, providing exceptional shielding against electromagnetic interference, with a length of 50 metres to accommodate extensive networking setups. Its durable orange round jacket ensures visibility and robustness, making it suitable for professional electrical engineering environments where reliable and efficient data communication is paramount. The cable is engineered for use in high-speed data networks, data centres, and server farms, where maintaining signal integrity and high bandwidth is critical.
Type RJ45 socket
AWG 23
Cable Design Round
Cable Length 50m
Cable Use Networks
Colour Orange
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 1000MHz
No. of A connectors 1
No. of B connections 1
Product Type Networks Cable reel
Shielding S/FTP
Specification CAT 7a
Type A RJ45 plug
Type B RJ45 socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot