PTR Hartmann 51550025255F STL Pin Housing 2 Pins 3.50mm Misconnection Protection |
06-2875
|
|
|
25+ £0.154
Price per unit Ex VAT
|
2 |
2 |
(L x W x H) 8.40 x 10.50 x 9.20 mm |
9.20mm |
8.40mm |
Parallel (to the PCB) |
10.50mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550025355F STL Pin Housing 2 Pins 3.50mm Misconnection Protection |
06-2876
|
|
|
50+ £0.161
Price per unit Ex VAT
|
2 |
2 |
(L x W x H) 7.00 x 12.60 x 8.40 mm |
8.40mm |
7.00mm |
Perpendicular (to the PCB) |
12.60mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550035255F STL Pin Housing PCB 3 Pins 3.50mm Spacing |
06-2877
|
|
Despatched within 4 working days - 134 in stock
|
20+ £0.288
Price per unit Ex VAT
|
3 |
3 |
(L x W x H) 9.20 x 11.90 x 10.50 mm |
10.50mm |
9.20mm |
Parallel (to the PCB) |
11.90mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550045355F STL Pin Housing PCB 4 Pins 3.50mm Pro Plugging Face |
06-2878
|
|
|
20+ £0.322
Price per unit Ex VAT
|
4 |
4 |
(L x W x H) 7.00 x 15.40 x 12.60 mm |
12.60mm |
7.00mm |
Perpendicular (to the PCB) |
15.40mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550055255F STL(Z)1550 Pin Housing PCB 5 Pins 3.50mm Spacing |
06-2879
|
|
|
10+ £0.493
Price per unit Ex VAT
|
5 |
5 |
(L x W x H) 9.20 x 18.90 x 10.50 mm |
10.50mm |
9.20mm |
Parallel (to the PCB) |
18.90mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550065355E PCB STL Pin Housing 6 Pins 3.50mm Clear Plugging Face |
06-2880
|
|
|
10+ £0.445
Price per unit Ex VAT
|
6 |
6 |
(L x W x H) 7.00 x 22.40 x 12.60 mm |
12.60mm |
7.00mm |
Perpendicular (to the PCB) |
22.40mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550075255E PCB Pin Housing 7 Pins 3.50mm Anti-Misconnection Plug |
06-2881
|
|
|
10+ £0.698
Price per unit Ex VAT
|
7 |
7 |
(L x W x H) 9.20 x 25.90 x 10.50 mm |
10.50mm |
9.20mm |
Parallel (to the PCB) |
25.90mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550075355E STL(Z)1550 Pin Housing 7 Pins 3.50mm |
06-2882
|
|
|
10+ £0.497
Price per unit Ex VAT
|
7 |
7 |
(L x W x H) 7.00 x 25.90 x 12.60 mm |
12.60mm |
7.00mm |
Perpendicular (to the PCB) |
25.90mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550085255D STL Pin Housing 8 Pins 3.50mm Spacing Top Plugging |
06-2883
|
|
|
10+ £0.684
Price per unit Ex VAT
|
8 |
8 |
(L x W x H) 9.20 x 29.40 x 10.50 mm |
10.50mm |
9.20mm |
Parallel (to the PCB) |
29.40mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550105255D STL(Z)1550 PCB Pin Housing 10 Pins 3.50mm Spacing |
06-2884
|
|
Despatched within 4 working days - 36 in stock
|
5+ £0.964
Price per unit Ex VAT
|
10 |
10 |
(L x W x H) 9.20 x 36.40 x 10.50 mm |
10.50mm |
9.20mm |
Parallel (to the PCB) |
36.40mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550105355D STL(Z)1550 PCB Pin Housing 10 Pins 3.50mm |
06-2885
|
|
|
5+ £0.885
Price per unit Ex VAT
|
10 |
10 |
(L x W x H) 7.00 x 36.40 x 12.60 mm |
12.60mm |
7.00mm |
Perpendicular (to the PCB) |
36.40mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550125255D STL(Z)1550 Pin Housing PCB 12 Pins 3.50 mm |
06-2886
|
|
|
5+ £1.17
Price per unit Ex VAT
|
12 |
12 |
(L x W x H) 9.20 x 43.40 x 10.50 mm |
10.50mm |
9.20mm |
Parallel (to the PCB) |
43.40mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |
PTR Hartmann 51550125355D PCB Pin Housing 12 Pins 3.50mm Plug Direction Above |
06-2887
|
|
|
5+ £1.20
Price per unit Ex VAT
|
12 |
12 |
(L x W x H) 7.00 x 43.40 x 12.60 mm |
12.60mm |
7.00mm |
Perpendicular (to the PCB) |
43.40mm |
Pin housing PCB |
3.5mm |
Tin plated |
Basalt grey |
Print |
Tin plated |
3.50mm |
No |
PA, UL94V-0 |
+105°C |
-30°C |
10A |
160V |