PTR Hartmann 51550105355D STL(Z)1550 PCB Pin Housing 10 Pins 3.50mm

MPN
51550105355D
Brand
PTR
EAN-13
2050001583284
Order Code
06-2885
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


The PTR Hartmann Pin Housing PCB STL1550/10G-3.5-V is manufactured by PTR Hartmann and features a total of 10 pins with 3.50 mm contact spacing. This component is typically used in electronic circuit boards to facilitate secure electrical connections. It is suitable for various applications in automotive, industrial, and consumer electronics.
Type Pin housing PCB
Number of Positions 10
Pitch 3.5mm
Number of Rows 10
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 7.00 x 36.40 x 12.60 mm
Height 12.60mm
Industrial packaging No
Length 7.00mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Perpendicular (to the PCB)
Series STL(Z)1550
Width 36.40mm

Trustpilot