PTR Hartmann 51550085255D STL Pin Housing 8 Pins 3.50mm Spacing Top Plugging

MPN
51550085255D
Brand
PTR
EAN-13
2050001583369
Order Code
06-2883
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


The PTR Hartmann pin housing PCB STL(Z)1550 features eight pins with a contact spacing of 3.50 mm. Manufactured by PTR Hartmann, this component is ideal for securing electrical connections on a printed circuit board. It is commonly used in various electronic and industrial applications requiring reliable pin housing solutions.
Type Pin housing PCB
Number of Positions 8
Pitch 3.5mm
Number of Rows 8
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 9.20 x 29.40 x 10.50 mm
Height 10.50mm
Industrial packaging No
Length 9.20mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Parallel (to the PCB)
Series STL(Z)1550
Width 29.40mm

Trustpilot