PTR Hartmann 51550075255E PCB Pin Housing 7 Pins 3.50mm Anti-Misconnection Plug

MPN
51550075255E
Brand
PTR
EAN-13
2050001583352
Order Code
06-2881
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.698
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

PTR Hartmann's STL1550/7G-3.5-H is a pin housing PCB component featuring seven pins with a contact spacing of 3.50 mm. This product is ideal for electronic circuit board applications requiring reliable pin connections. It is well-suited for both consumer electronics and industrial devices.
Type Pin housing PCB
Number of Positions 7
Pitch 3.5mm
Number of Rows 7
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 9.20 x 25.90 x 10.50 mm
Height 10.50mm
Industrial packaging No
Length 9.20mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Parallel (to the PCB)
Series STL(Z)1550
Width 25.90mm

Reviews

Be the first to submit a review

Trustpilot