PTR Hartmann 51550035255F STL Pin Housing PCB 3 Pins 3.50mm Spacing

MPN
51550035255F
Brand
PTR
EAN-13
2050001583314
Order Code
06-2877
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

PTR Hartmann manufactures the Pin housing PCB STL(Z)1550, featuring a total of three pins with a contact spacing of 3.50 mm. This component, model number 51550035255F, is ideal for use in electronic circuit board connections. It is typically applied in environments requiring reliable electrical contact and secure pin housing.
Type Pin housing PCB
Number of Positions 3
Pitch 3.5mm
Number of Rows 3
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 9.20 x 11.90 x 10.50 mm
Height 10.50mm
Industrial packaging No
Length 9.20mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Parallel (to the PCB)
Series STL(Z)1550
Width 11.90mm

Reviews

Be the first to submit a review

Trustpilot