PTR Hartmann 51550125355D PCB Pin Housing 12 Pins 3.50mm Plug Direction Above

Image Representative of Range

PTR Hartmann 51550125355D PCB Pin Housing 12 Pins 3.50mm Plug Direction Above

MPN
51550125355D
Brand
PTR
EAN-13
2050001583291
Order Code
06-2887
Country of Origin
Tunisia
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

PTR Hartmann manufactures the pin housing PCB STL1550/12G-3.5-V with 12 pins and a contact spacing of 3.50 mm. The product is suitable for electronic circuit board applications requiring precise pin alignment. Its reliable construction ensures efficient electrical connections in various electronic devices.
Type Pin housing PCB
Number of Positions 12
Pitch 3.5mm
Number of Rows 12
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 7.00 x 43.40 x 12.60 mm
Height 12.60mm
Industrial packaging No
Length 7.00mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Perpendicular (to the PCB)
Series STL(Z)1550
Width 43.40mm

Reviews

Be the first to submit a review

Trustpilot