PTR Hartmann 51550025255F STL Pin Housing 2 Pins 3.50mm Misconnection Protection

MPN
51550025255F
Brand
PTR
EAN-13
2050001583307
Order Code
06-2875
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


PTR Hartmann manufactures the STL1550/2G-3.5-H pin housing PCB, featuring 2 pins with a contact spacing of 3.50 mm. This component is ideal for applications requiring secure and reliable electrical connections on printed circuit boards. It is suitable for use in various electronic devices, providing robust support for pin connections.
Type Pin housing PCB
Number of Positions 2
Pitch 3.5mm
Number of Rows 2
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 8.40 x 10.50 x 9.20 mm
Height 9.20mm
Industrial packaging No
Length 8.40mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Parallel (to the PCB)
Series STL(Z)1550
Width 10.50mm

Trustpilot