PTR Hartmann 51550025355F STL Pin Housing 2 Pins 3.50mm Misconnection Protection

MPN
51550025355F
Brand
PTR
EAN-13
2050001583215
Order Code
06-2876
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


PTR Hartmann manufactures the Pin housing PCB STL(Z)1550, featuring two pins with a contact spacing of 3.50 mm. Model number 51550025355F is a compact housing ideally suited for printed circuit board applications requiring secure electrical connections. Its precise design ensures reliable performance in high-density electronic assemblies.
Type Pin housing PCB
Number of Positions 2
Pitch 3.5mm
Number of Rows 2
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 7.00 x 12.60 x 8.40 mm
Height 8.40mm
Industrial packaging No
Length 7.00mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Perpendicular (to the PCB)
Series STL(Z)1550
Width 12.60mm

Trustpilot