PTR Hartmann 51550045355F STL Pin Housing PCB 4 Pins 3.50mm Pro Plugging Face

MPN
51550045355F
Brand
PTR
EAN-13
2050001583239
Order Code
06-2878
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


PTR Hartmann manufactures the Pin housing PCB STL1550 with a total of 4 pins and a contact spacing of 3.50 mm. This product, identified as STL1550/4G-3.5-V, is utilised in electronic circuit boards for secure and reliable electrical connections. It is commonly applied in industrial automation and control systems.
Type Pin housing PCB
Number of Positions 4
Pitch 3.5mm
Number of Rows 4
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 7.00 x 15.40 x 12.60 mm
Height 12.60mm
Industrial packaging No
Length 7.00mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Perpendicular (to the PCB)
Series STL(Z)1550
Width 15.40mm

Trustpilot