PTR Hartmann 51550075355E STL(Z)1550 Pin Housing 7 Pins 3.50mm

MPN
51550075355E
Brand
PTR
EAN-13
2050001583260
Order Code
06-2882
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


The PTR Hartmann pin housing PCB STL1550/7G-3.5-V features seven pins with a contact spacing of 3.50 mm. This component, identified as part number 51550075355E, is typically used in electronic circuit boards for reliable electrical connections. Suitable for diverse technological applications, it aids in the efficient assembly of electronic devices.
Type Pin housing PCB
Number of Positions 7
Pitch 3.5mm
Number of Rows 7
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 7.00 x 25.90 x 12.60 mm
Height 12.60mm
Industrial packaging No
Length 7.00mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Perpendicular (to the PCB)
Series STL(Z)1550
Width 25.90mm

Trustpilot