PTR Hartmann 51550065355E PCB STL Pin Housing 6 Pins 3.50mm Clear Plugging Face

Image Representative of Range

PTR Hartmann 51550065355E PCB STL Pin Housing 6 Pins 3.50mm Clear Plugging Face

MPN
51550065355E
Brand
PTR
EAN-13
2050001583253
Order Code
06-2880
Country of Origin
Tunisia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

PTR Hartmann produces the STL1550/6G-3.5-V pin housing PCB, featuring six pins with a contact spacing of 3.50 mm. It is designed for securely connecting electronic components on printed circuit boards. The pin housing is commonly used in industrial and consumer electronics applications.
Type Pin housing PCB
Number of Positions 6
Pitch 3.5mm
Number of Rows 6
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 7.00 x 22.40 x 12.60 mm
Height 12.60mm
Industrial packaging No
Length 7.00mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Perpendicular (to the PCB)
Series STL(Z)1550
Width 22.40mm

Reviews

Be the first to submit a review

Trustpilot