PTR Hartmann 51550055255F STL(Z)1550 Pin Housing PCB 5 Pins 3.50mm Spacing

MPN
51550055255F
Brand
PTR
EAN-13
2050001583338
Order Code
06-2879
Country of Origin
Tunisia
View Full Product Range (13)

Discontinued


The PTR Hartmann pin housing PCB STL1550 is a component featuring a total of five pins with a contact spacing of 3.50 mm. It is designed for secure electrical connections in printed circuit boards. Typical applications include electronic devices where compact and reliable connections are required.
Type Pin housing PCB
Number of Positions 5
Pitch 3.5mm
Number of Rows 5
Board contact surface Tin plated
Colour Basalt grey
Connection Print
Contact Plating Tin plated
Cross Section 3.50mm
Dimensions (L x W x H) 9.20 x 18.90 x 10.50 mm
Height 10.50mm
Industrial packaging No
Length 9.20mm
Material (details) PA, UL94V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 160V
Orientation Parallel (to the PCB)
Series STL(Z)1550
Width 18.90mm

Trustpilot