Phoenix Contact 2961105 REL-MR PCB Relay 24V DC 6A 1CO Plug-in Miniature |
12-7219
|
|
Despatched within 4 working days - 1,020 in stock
|
1+ £15.22
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
6A |
3390Ω |
AgSnO |
|
Other |
15mm |
(W x H x D) 5 x 28 x 15 mm |
28mm |
|
Untreated |
1500VA |
|
|
REL-MR- 24DC/21 |
|
0.007A |
1 |
|
Phoenix Contact 2961118 REL-MR-60DC/21 PCB Relay 60V DC 6A 1 Change-over |
12-7220
|
|
Despatched within 4 working days - 60 in stock
|
1+ £19.70
Price per unit Ex VAT
|
60V DC |
1CO (SPDT) |
6A |
20500Ω |
AgSnO |
|
Other |
15mm |
(W x H x D) 5 x 28 x 15 mm |
28mm |
|
Untreated |
1500VA |
|
|
REL-MR- 60DC/21 |
|
0.003A |
1 |
|
Phoenix Contact 2961121 REL-MR-24DC/21AU PCB Relay 24V DC 6A 1 CO 1 piece |
12-7221
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £6.94
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
6A |
3390Ω |
AgSnO + gold plating |
|
Other |
15mm |
(W x H x D) 5 x 28 x 15 mm |
28mm |
|
Gold |
1500VA |
+85°C |
-40°C |
REL-MR- 24DC/21AU |
-40°C |
0.007A |
1 |
|
Phoenix Contact 2961150 REL-MR Relay 12V DC 6A 1 Change-Over Plug-In |
12-7222
|
|
Despatched within 4 working days - 133 in stock
|
1+ £13.43
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
6A |
848Ω |
AgSnO |
|
Other |
15mm |
(W x H x D) 5 x 28 x 15 mm |
28mm |
|
Untreated |
1500VA |
|
|
REL-MR- 12DC/21 |
|
0.014A |
1 |
|
Phoenix Contact 2961192 REL-MR Relay 24V DC 8A 2 Change-Overs PCB Mounted |
12-7223
|
|
Despatched within 4 working days - 176 in stock
|
2+ £7.27
| 2+ |
£7.27 |
| 10+ |
£6.35 |
| 100+ |
£4.87 |
| 500+ |
£3.35 |
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
8A |
1440Ω |
AgNi |
3 |
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Untreated |
2000VA |
+85°C |
-40°C |
REL-MR- 24DC/21-21 |
-40°C |
0.017A |
2 |
24V DC |
Phoenix Contact 2961202 REL-MR-110DC Relay 110V DC 8A 2 Change-Overs |
12-7224
|
|
Despatched within 4 working days - 17 in stock
|
1+ £11.32
Price per unit Ex VAT
|
110V DC |
2CO (DPDT) |
8A |
26600Ω |
AgNi |
3 |
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Untreated |
2000VA |
+85°C |
-40°C |
REL-MR-110DC/21-21 |
-40°C |
0.0041A |
2 |
110V DC |
Phoenix Contact 2961215 REL-MR Relay 24 V DC 8 A 2 Change-Overs 1 piece |
12-7225
|
|
Despatched within 4 working days - 85 in stock
|
1+ £8.37
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
8A |
1440Ω |
AgNi + hard gold plating |
|
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Gold |
2000VA |
+85°C |
-40°C |
REL-MR- 24DC/21-21AU |
-40°C |
0.017A |
2 |
24V DC |
Phoenix Contact 2961257 REL-MR PCB Relay 12V DC 8A 2 Change-Overs |
12-7226
|
|
Despatched within 4 working days - 65 in stock
|
2+ £3.65
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
8A |
360Ω |
AgNi |
3 |
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Untreated |
2000VA |
+85°C |
-40°C |
REL-MR- 12DC/21-21 |
-40°C |
0.033A |
2 |
12V DC |
Phoenix Contact 2961309 REL-MR PCB Relay 12VDC 16A 1 Changeover |
12-7227
|
|
Despatched within 4 working days - 38 in stock
|
2+ £5.68
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
360Ω |
AgNi |
|
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Untreated |
4000VA |
+85°C |
-40°C |
REL-MR- 12DC/21HC |
-40°C |
0.033A |
1 |
12 V DC |
Phoenix Contact 2961312 REL-MR PCB Relay 24V DC 16A 1 Change-Over |
12-7228
|
|
Despatched within 4 working days - 157 in stock
|
2+ £6.68
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
16A |
1440Ω |
AgNi |
|
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Untreated |
4000VA |
+85°C |
-40°C |
REL-MR- 24DC/21HC |
-40°C |
0.017A |
1 |
24V DC |
Phoenix Contact 2961341 REL-MR 24V DC 16A 1 N/O PCB Relay 10 pieces |
12-7229
|
|
Despatched within 4 working days - 20 in stock
|
1+ £28.78
Price per unit Ex VAT
|
24V DC |
1NO |
16A |
1440Ω |
AgSnO |
|
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
Yes |
Untreated |
4000VA |
+85°C |
-40°C |
REL-MR- 24DC/ 1IC |
-40°C |
0.017A |
0 |
|
Phoenix Contact 2961422 REL-MR-230AC/21HC Relay 230V AC 16A 1 Change-over |
12-7230
|
|
Despatched within 4 working days - 79 in stock
|
1+ £12.61
Price per unit Ex VAT
|
230V AC |
1CO (SPDT) |
16A |
32500Ω |
AgNi |
|
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Untreated |
4000VA |
+85°C |
-40°C |
REL-MR-230AC/21HC |
-40°C |
0.003A |
1 |
230V AC |
Phoenix Contact 2961435 REL-MR-24AC/21-21 PCB Relay 24V AC 8A 2 Change-Overs |
12-7231
|
|
Despatched within 4 working days - 33 in stock
|
1+ £7.83
Price per unit Ex VAT
|
24V AC |
2CO (DPDT) |
8A |
350Ω |
AgNi |
3 |
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Untreated |
2000VA |
+85°C |
-40°C |
REL-MR- 24AC/21-21 |
-40°C |
0.032A |
2 |
24 V/AC |
Phoenix Contact 2961451 REL-MR-230AC/21-21 PCB Relay 230V AC 8A 2CO |
12-7232
|
|
Despatched within 4 working days - 34 in stock
|
1+ £13.07
Price per unit Ex VAT
|
230V AC |
2CO (DPDT) |
8A |
32500Ω |
AgNi |
3 |
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Untreated |
2000VA |
+85°C |
-40°C |
REL-MR-230AC/21-21 |
-40°C |
0.003A |
2 |
230V AC |
Phoenix Contact 2961480 REL-MR Relay 230V AC 8A 2 Change-Overs PCBs |
12-7233
|
|
Despatched within 4 working days - 39 in stock
|
1+ £14.75
Price per unit Ex VAT
|
230V AC |
2CO (DPDT) |
8A |
32500Ω |
AgNi + hard gold plating |
|
Other |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Gold |
2000VA |
+85°C |
-40°C |
REL-MR-230AC/21-21AU |
-40°C |
0.003A |
2 |
230V AC |
Phoenix Contact 2961529 REL-MR Relay 230V AC 16A 1 Change-Over PCB |
12-7234
|
|
Despatched within 4 working days - 32 in stock
|
1+ £6.68
Price per unit Ex VAT
|
230V AC |
1CO (SPDT) |
16A |
32500Ω |
AgNi + hard gold plating |
|
N/A |
15.7mm |
(W x H x D) 12.7 x 29 x 15.7 mm |
29mm |
|
Gold |
4000VA |
+85°C |
-40°C |
REL-MR-230AC/21HC AU |
-40°C |
0.003A |
1 |
230V AC |
Phoenix Contact 2987943 REL-MR PCB Relay 24V DC 8A 2 PDTs 10 Pack |
12-7274
|
|
Despatched within 4 working days - 12 in stock
|
1+ £34.76
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
8A |
|
AgNi |
|
N/A |
25mm |
(W x H x D) 12.7 x 29 x 25 mm |
29mm |
Yes |
Untreated |
2000VA |
|
|
REL-MR- 24DC/21-21/MS |
|
0.018A |
2 |
|
Phoenix Contact 2987956 REL-MR 24V AC 8A PCB Relay 2PDTs LED 10 pieces |
12-7275
|
|
Despatched within 4 working days - 19 in stock
|
1+ £34.25
Price per unit Ex VAT
|
24V AC |
2CO (DPDT) |
8A |
|
AgNi |
|
N/A |
25mm |
(W x H x D) 12.7 x 29 x 25 mm |
29mm |
Yes |
Untreated |
2000VA |
|
|
REL-MR- 24AC/21-21/MS |
|
0.032A |
2 |
|