Phoenix Contact 2961422 REL-MR-230AC/21HC Relay 230V AC 16A 1 Change-over

Image Representative of Range

Phoenix Contact 2961422 REL-MR-230AC/21HC Relay 230V AC 16A 1 Change-over

MPN
2961422
EAN-13
2050000263293
Order Code
12-7230
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Phoenix Contact REL-MR-230AC/21HC is a PCB relay with a 230 V AC rating and a 16 A capacity, featuring a single change-over contact. It adheres to IEC 60255 and DIN EN 50178 standards, making it suitable for reliable switching applications. This miniature relay is ideal for use in industrial automation and control systems.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 32500Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) Other
Depth 15.7mm
Dimensions (W x H x D) 12.7 x 29 x 15.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 29mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-MR-230AC/21HC
Mounting Type PCB
Nominal Current 0.003A
Nominal Voltage 230V AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 179.4 - 356.5V
Rated control supply voltage AC 60 Hz 179.4 - 356.5V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Switching Voltage
250 V (AC/DC)
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width 12.7mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot