Phoenix Contact 2961105 REL-MR PCB Relay 24V DC 6A 1CO Plug-in Miniature

MPN
2961105
EAN-13
2050001784841
Order Code
12-7219
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,020 in stock

The Phoenix Contact REL-MR-24DC/21 PCB relay provides a 24 V DC supply and supports up to 6 A with a single change-over contact. Designed for PCB mounting, this mini relay is ideal for applications requiring reliable switching and compact size. Common uses include automation systems and electronic controls in industrial settings.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 3390Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Degree of protection (IP) Other
Depth 15mm
Dimensions (W x H x D) 5 x 28 x 15 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 28mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 1500VA
Misc Attribute REL-MR- 24DC/21
Mounting Type PCB
Nominal Current 0.007A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 14.4 - 66V
Relay technology category according to IEC 61810-7 N/A
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 5.0mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot