Phoenix Contact 2961529 REL-MR Relay 230V AC 16A 1 Change-Over PCB

Image Representative of Range

Phoenix Contact 2961529 REL-MR Relay 230V AC 16A 1 Change-Over PCB

MPN
2961529
EAN-13
2050000263118
Order Code
12-7234
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Phoenix Contact REL-MR-230AC/21HC AU is a pluggable PCB relay designed to handle 230 V AC and 16 A with 1 change-over contact. It complies with standards such as IEC 60255 and DIN EN 50178, ensuring reliable performance. This relay is typically used in electromechanics and load relay applications.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 32500Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi + hard gold plating
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 15.7mm
Dimensions (W x H x D) 12.7 x 29 x 15.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 29mm
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-MR-230AC/21HC AU
Mounting Type PCB
Nominal Current 0.003A
Nominal Voltage 230V AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 179.4 - 356.5V
Rated control supply voltage AC 60 Hz 179.4 - 356.5V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Switching Voltage
30 V/AC/ 36V DC
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width 12.7mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot