Phoenix Contact 2961215 REL-MR Relay 24 V DC 8 A 2 Change-Overs 1 piece

Image Representative of Range

Phoenix Contact 2961215 REL-MR Relay 24 V DC 8 A 2 Change-Overs 1 piece

MPN
2961215
EAN-13
4017918157999
Order Code
12-7225
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Phoenix Contact manufactures the REL-MR-24DC/21-21AU PCB relay, which operates at 24 V DC and supports up to 8 A with two change-overs. This pluggable mini relay is often used in electromechanics, particularly for switching applications in control systems. It adheres to standards such as IEC 60255, DIN EN 50178, and EN 60730, ensuring reliable performance in various industrial environments.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 1440Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi + hard gold plating
Control Mode monostable, 1 coil
Degree of protection (IP) Other
Depth 15.7mm
Dimensions (W x H x D) 12.7 x 29 x 15.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 29mm
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Max. switching capacity 2000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-MR- 24DC/21-21AU
Mounting Type PCB
Nominal Current 0.017A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 15.6 - 59.52V
Relay technology category according to IEC 61810-7 N/A
Switching Voltage
30 V/AC/ 36V DC
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 12.7mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot