Phoenix Contact 2961341 REL-MR 24V DC 16A 1 N/O PCB Relay 10 pieces

Image Representative of Range

Phoenix Contact 2961341 REL-MR 24V DC 16A 1 N/O PCB Relay 10 pieces

MPN
2961341
EAN-13
4017918187569
Order Code
12-7229
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Phoenix Contact REL-MR-24DC/1IC PCB relay is a 24 V DC, 16 A relay designed for printed circuit boards. This mini relay is suitable for applications requiring reliable switching, such as in control panels and industrial automation systems. It offers high durability and is available as a pack of 10 pieces.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 1440Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Degree of protection (IP) Other
Depth 15.7mm
Dimensions (W x H x D) 12.7 x 29 x 15.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 29mm
Industrial packaging Yes
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-MR- 24DC/ 1IC
Mounting Type PCB
Nominal Current 0.017A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 19.2 - 54V
Relay technology category according to IEC 61810-7 N/A
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 12.7mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot