Phoenix Contact 2961312 REL-MR PCB Relay 24V DC 16A 1 Change-Over

Image Representative of Range

Phoenix Contact 2961312 REL-MR PCB Relay 24V DC 16A 1 Change-Over

MPN
2961312
EAN-13
2050000262838
Order Code
12-7228
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The Phoenix Contact REL-MR-24DC/21HC is a PCB relay designed for 24 V DC applications, capable of handling up to 16 A with 1 change-over contact. It is built according to standards such as IEC 60255 and DIN EN 50178, suitable for load switching tasks in various industrial environments. This pluggable mini relay is ideal for use in control panels and machinery where reliable electrical isolation and signal switching are required.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 1440Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) Other
Depth 15.7mm
Dimensions (W x H x D) 12.7 x 29 x 15.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 29mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-MR- 24DC/21HC
Mounting Type PCB
Nominal Current 0.017A
Nominal Voltage 24V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 15.6 - 57.6V
Relay technology category according to IEC 61810-7 N/A
Switching Voltage
250 V (AC/DC)
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 12.7mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot