Phoenix Contact 2961309 REL-MR PCB Relay 12VDC 16A 1 Changeover

Image Representative of Range

Phoenix Contact 2961309 REL-MR PCB Relay 12VDC 16A 1 Changeover

MPN
2961309
EAN-13
2050000263538
Order Code
12-7227
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Phoenix Contact REL-MR-12DC/21HC is a PCB relay with a 12 V DC coil voltage and a 16 A current rating. This miniature relay features a single change-over contact, ideal for switching applications in electronics. It complies with standards like IEC 60255 and DIN EN 50178, making it suitable for use in industrial and automation systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 360Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) Other
Depth 15.7mm
Dimensions (W x H x D) 12.7 x 29 x 15.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 29mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-MR- 12DC/21HC
Mounting Type PCB
Nominal Current 0.033A
Nominal Voltage 12 V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 7.8 - 28.8V
Relay technology category according to IEC 61810-7 N/A
Switching Voltage
250 V (AC/DC)
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 12.7mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot