Phoenix Contact 2961118 REL-MR-60DC/21 PCB Relay 60V DC 6A 1 Change-over

MPN
2961118
EAN-13
4017918130886
Order Code
12-7220
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Phoenix Contact's REL-MR-60DC/21 is a PCB relay capable of handling 60 V DC and 6 A with a single change-over contact. This miniature relay is ideal for use in printed circuit board assemblies where space is limited. It is commonly used in industrial automation and control systems.
Coil Voltage 60V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 20500Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Degree of protection (IP) Other
Depth 15mm
Dimensions (W x H x D) 5 x 28 x 15 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 28mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 1500VA
Misc Attribute REL-MR- 60DC/21
Mounting Type PCB
Nominal Current 0.003A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 36 - 165V
Relay technology category according to IEC 61810-7 N/A
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 5.0mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot