Phoenix Contact 2987956 REL-MR 24V AC 8A PCB Relay 2PDTs LED 10 pieces

MPN
2987956
EAN-13
4046356480666
Order Code
12-7275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Phoenix Contact manufactures the REL-MR-24AC/21-21/MS PCB relay, which operates at 24 V AC and supports 8 A current with 2 change-overs. This mini PCB relay is designed for efficient switching in electronic circuits and comes in a pack of 10 pieces. Typical applications include automation systems and control panels.
Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 25mm
Dimensions (W x H x D) 12.7 x 29 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 29mm
Industrial packaging Yes
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 2000VA
Misc Attribute REL-MR- 24AC/21-21/MS
Mounting Type PCB
Nominal Current 0.032A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 18.7 - 34.8V
Rated control supply voltage AC 60 Hz 18.7 - 34.8V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width 12.7mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot