Phoenix Contact 2961121 REL-MR-24DC/21AU PCB Relay 24V DC 6A 1 CO 1 piece

MPN
2961121
EAN-13
4017918130879
Order Code
12-7221
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact manufactures the REL-MR-24DC/21AU, a PCB relay with a 24 V DC coil voltage and a 6 A current rating, featuring one change-over contact. This mini relay is ideal for applications requiring compact and reliable switching on a printed circuit board. Common uses include industrial automation, control panels, and various electronic equipment.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 3390Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO + gold plating
Control Mode monostable, 1 coil
Degree of protection (IP) Other
Depth 15mm
Dimensions (W x H x D) 5 x 28 x 15 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 28mm
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Max. switching capacity 1500VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-MR- 24DC/21AU
Mounting Type PCB
Nominal Current 0.007A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 14.4 - 66V
Relay technology category according to IEC 61810-7 N/A
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 5.0mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot