Phoenix Contact 2961257 REL-MR PCB Relay 12V DC 8A 2 Change-Overs

Image Representative of Range

Phoenix Contact 2961257 REL-MR PCB Relay 12V DC 8A 2 Change-Overs

MPN
2961257
EAN-13
2050000263217
Order Code
12-7226
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Phoenix Contact manufactures the REL-MR-12DC/21-21, a PCB relay with a 12 V DC coil and an 8 A switching capacity. This relay features two change-over contacts and is suitable for applications requiring reliable switching in industrial automation and control systems. It complies with standards IEC 60255 and DIN EN 50178, making it ideal for various electromechanical and load relay applications.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 360Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Contamination level 3
Control Mode monostable, 1 coil
Degree of protection (IP) Other
Depth 15.7mm
Dimensions (W x H x D) 12.7 x 29 x 15.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 29mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 2000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-MR- 12DC/21-21
Mounting Type PCB
Nominal Current 0.033A
Nominal Voltage 12V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 7.8 - 29.76V
Relay technology category according to IEC 61810-7 N/A
Switching Voltage
250 V (AC/DC)
Test Voltage 5 kV, 50 Hz, 1 min
Type PCB relay
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 12.7mm
With detachable clamps false
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot