Phoenix Contact 804024 EO-CF/UT Socket grey Screw connection 250V 16A |
06-2676
|
|
Despatched within 4 working days - 81 in stock
|
1+ £8.94
Price per unit Ex VAT
|
Screw |
Grey |
Screw connector |
Socket |
|
(L x W) 60 mm x 45 mm |
60mm |
|
EO-CF/UT |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804025 EO-CF/UT/GN Enclosure Outlet Green 1pc |
06-2677
|
|
Despatched within 4 working days - 19 in stock
|
1+ £8.94
Price per unit Ex VAT
|
|
Green |
Screw connector |
|
|
(L x W) 60 mm x 45 mm |
60mm |
|
EO-CF/UT/GN |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804026 EO-CF/UT/LED grey Outlet Enclosure 1pc |
06-2678
|
|
Despatched within 4 working days - 27 in stock
|
1+ £10.32
Price per unit Ex VAT
|
|
Grey |
Screw connector |
|
|
(L x W) 60 mm x 45 mm |
60mm |
IP20 |
EO-CF/UT/LED |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804027 Enclosure Outlet Green LED EO-CF/UT/LED/GN |
06-2679
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.32
Price per unit Ex VAT
|
|
Green |
Screw connector |
|
|
(L x W) 60 mm x 45 mm |
60mm |
|
EO-CF/UT/LED/GN |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804037 Enclosure Outlet EO-CF/UT/LED/DUO/GN Green |
06-2680
|
|
Available to back orderBack order, lead time 11 days
|
1+ £34.78
| 1+ |
£34.78 |
| 10+ |
£32.10 |
| 50+ |
£31.94 |
| 100+ |
£31.74 |
Price per unit Ex VAT
|
|
Green |
Screw connector |
|
|
(L x W) 60 mm x 90 mm |
60mm |
|
EO-CF/UT/LED/DUO/GN |
90mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804038 Enclosure Outlet Grey 1 piece EO-CF/PT series |
06-2681
|
|
Despatched within 4 working days - 53 in stock
|
1+ £7.10
Price per unit Ex VAT
|
|
Grey |
|
|
Push-in connector |
(L x W) 60 mm x 45 mm |
60mm |
|
EO-CF/PT |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804039 Enclosure Outlet Green 1pc suitable for EO-CF/PT/GN |
06-2682
|
|
Despatched within 4 working days - 19 in stock
|
1+ £7.12
Price per unit Ex VAT
|
|
Green |
|
|
Push-in connector |
(L x W) 60 mm x 45 mm |
60mm |
|
EO-CF/PT/GN |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804040 EO-CF/PT/LED grey Enclosure Outlet 1pc |
06-2683
|
|
Despatched within 4 working days - 87 in stock
|
1+ £8.53
Price per unit Ex VAT
|
|
Grey |
|
|
Push-in connector |
(L x W) 60 mm x 45 mm |
60mm |
IP20 |
EO-CF/PT/LED |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804041 EO Enclosure Outlet Green with LED 1pc |
06-2684
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.53
Price per unit Ex VAT
|
|
Green |
|
|
Push-in connector |
(L x W) 60 mm x 45 mm |
60mm |
|
EO-CF/PT/LED/GN |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804042 Enclosure Outlet Grey 1pc with LED Indicator |
06-2685
|
|
Available to back orderBack order, lead time 11 days
|
1+ £22.15
| 1+ |
£22.15 |
| 10+ |
£20.46 |
| 50+ |
£20.36 |
| 100+ |
£20.23 |
Price per unit Ex VAT
|
|
Grey |
|
|
Push-in connector |
(L x W) 60 mm x 45 mm |
60mm |
|
EO-CF/PT/LED/F |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804049 EO-CF/PT/LED/DUO Grey Enclosure Outlet 1pc |
06-2686
|
|
Despatched within 4 working days - 33 in stock
|
1+ £32.17
Price per unit Ex VAT
|
|
Grey |
|
|
Push-in connector |
(L x W) 60 mm x 90 mm |
60mm |
IP20 |
EO-CF/PT/LED/DUO |
90mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804050 Enclosure Outlet LED DUO Green 1pc |
06-2687
|
|
Despatched within 4 working days - 3 in stock
|
1+ £25.60
Price per unit Ex VAT
|
|
Green |
|
|
Push-in connector |
(L x W) 60 mm x 90 mm |
60mm |
|
EO-CF/PT/LED/DUO/GN |
90mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804105 EO-J/PT Enclosure Outlet Grey 1pc |
06-2688
|
|
Despatched within 4 working days - 59 in stock
|
1+ £8.54
Price per unit Ex VAT
|
|
Grey |
|
|
Push-in connector |
(L x W) 57.50 mm x 45 mm |
57.50mm |
|
EO-J/PT |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |
Phoenix Contact 804107 EO-J/PT/LED Enclosure Outlet grey 1pc |
06-2689
|
|
Despatched within 4 working days - 34 in stock
|
1+ £14.37
Price per unit Ex VAT
|
|
Grey |
|
|
Push-in connector |
(L x W) 60 mm x 45 mm |
60mm |
|
EO-J/PT/LED |
45mm |
Enclosure outlet |
16A |
14 |
PA |
250V AC |
16A |
0.20mm² |