Phoenix Contact 804041 EO Enclosure Outlet Green with LED 1pc

MPN
804041
EAN-13
4055626225814
Order Code
06-2684
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact EO-CF/PT/LED/GN is a green LED enclosure outlet designed for efficient lighting solutions. It is ideally used for switchboard, cabinet, and workplace lighting in industrial plants. This single-piece component is well-suited for enhancing visibility in various professional environments.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Green
Connection Push-in connector
Dim (L x W) 60 mm x 45 mm
Length 60mm
Material PA
Misc Attribute EO-CF/PT/LED/GN
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot