Phoenix Contact 804107 EO-J/PT/LED Enclosure Outlet grey 1pc

MPN
804107
EAN-13
4055626226422
Order Code
06-2689
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Phoenix Contact EO-J/PT/LED Grey is an enclosure outlet designed for effective LED lighting. It is ideal for switchboard, cabinet, workplace, and industrial plant lighting applications. This unit offers a compact and reliable solution for enhancing visibility in various settings.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Grey
Connection Push-in connector
Dim (L x W) 60 mm x 45 mm
Length 60mm
Material PA
Misc Attribute EO-J/PT/LED
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot