Phoenix Contact 804026 EO-CF/UT/LED grey Outlet Enclosure 1pc

MPN
804026
EAN-13
4055626225685
Order Code
06-2678
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Phoenix Contact EO-CF/UT/LED is an enclosure outlet designed for switchboard and industrial plant lighting applications. It features reliable LED technology, providing efficient lighting in grey. This versatile outlet is suitable for use in cabinets, cupboards, and workplace environments.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Grey
Connection Type Screw connector
Dim (L x W) 60 mm x 45 mm
IP Rating IP20
Length 60mm
Material PA
Misc Attribute EO-CF/UT/LED
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot