Phoenix Contact 804040 EO-CF/PT/LED grey Enclosure Outlet 1pc

MPN
804040
EAN-13
4055626225807
Order Code
06-2683
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Phoenix Contact manufactures the EO-CF/PT/LED grey enclosure outlet, which provides efficient LED lighting suitable for diverse applications. It is designed for use in switchboard, cabinet, workplace, and industrial plant lighting. This product ensures effective illumination in various industrial and commercial environments.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Grey
Connection Push-in connector
Dim (L x W) 60 mm x 45 mm
IP Rating IP20
Length 60mm
Material PA
Misc Attribute EO-CF/PT/LED
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot