Phoenix Contact 804027 Enclosure Outlet Green LED EO-CF/UT/LED/GN

MPN
804027
EAN-13
4055626225692
Order Code
06-2679
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact EO-CF/UT/LED/GN is a green LED enclosure outlet. It is designed for lighting applications in switchboards, cabinets, and industrial plants. Typical uses include workplace and cupboard lighting.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Green
Connection Type Screw connector
Dim (L x W) 60 mm x 45 mm
Length 60mm
Material PA
Misc Attribute EO-CF/UT/LED/GN
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot