Phoenix Contact 804038 Enclosure Outlet Grey 1 piece EO-CF/PT series

MPN
804038
EAN-13
4055626225784
Order Code
06-2681
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The enclosure outlet EO-CF/PT by Phoenix Contact is grey and features LED lighting. It is designed for various lighting applications including switchboard, cabinet, cupboard, workplace, and industrial plant lighting. This product provides efficient illumination ideal for safeguarding and enhancing visibility in industrial settings.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Grey
Connection Push-in connector
Dim (L x W) 60 mm x 45 mm
Length 60mm
Material PA
Misc Attribute EO-CF/PT
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot