Phoenix Contact 804039 Enclosure Outlet Green 1pc suitable for EO-CF/PT/GN

MPN
804039
EAN-13
4055626225791
Order Code
06-2682
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Phoenix Contact EO-CF/PT/GN Green is an enclosure outlet designed for efficient lighting solutions. With LED technology, it is suitable for various applications including switchboard, cabinet, and workplace lighting. It is ideal for use in industrial plant environments.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Green
Connection Push-in connector
Dim (L x W) 60 mm x 45 mm
Length 60mm
Material PA
Misc Attribute EO-CF/PT/GN
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot