Phoenix Contact 804042 Enclosure Outlet Grey 1pc with LED Indicator

MPN
804042
EAN-13
4055626225821
Order Code
06-2685
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.15
10+ £20.46
50+ £20.36
100+ £20.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact's EO-CF/PT/LED/F is a grey enclosure outlet designed for efficient LED lighting. This product is ideal for use in switchboards, cupboards, and industrial plants. It provides effective workplace and plant lighting solutions.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Grey
Connection Push-in connector
Dim (L x W) 60 mm x 45 mm
Length 60mm
Material PA
Misc Attribute EO-CF/PT/LED/F
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot