Phoenix Contact 804050 Enclosure Outlet LED DUO Green 1pc

MPN
804050
EAN-13
4055626225890
Order Code
06-2687
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's EO-CF/PT/LED/DUO/GN is a green LED enclosure outlet designed for efficient lighting. It is suitable for use in switchboard, cabinet, and workplace lighting, making it ideal for industrial environments. This product provides a reliable and energy-efficient lighting solution for various plant applications.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Green
Connection Push-in connector
Dim (L x W) 60 mm x 90 mm
Length 60mm
Material PA
Misc Attribute EO-CF/PT/LED/DUO/GN
Rated voltage 250V AC
Test current 16A
Width 90mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot