Phoenix Contact 804024 EO-CF/UT Socket grey Screw connection 250V 16A

MPN
804024
EAN-13
4055626225661
Order Code
06-2676
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Phoenix Contact manufactures the EO-CF/UT grey enclosure outlet, which is designed for effective switchboard and cabinet lighting. This product includes LEDs for reliable workplace and industrial plant lighting solutions. It's ideal for use in enclosures, cupboards, and plant settings, providing efficient and focused illumination.
Type Enclosure outlet
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Grey
Connection Type Screw connector
Dim (L x W) 60 mm x 45 mm
Length 60mm
Material PA
Misc Attribute EO-CF/UT
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot